
Technical specifications
- Number of contacts: 2Design of the contact: Silver alloyMounting type: Front panel mountingOperating current: 6 AMounting width 30 mmInstallation depth: 49.8 mmColour of the bulb: GreenShape of the mounting opening: RoundInsulation voltage 320 VBrightness 900 mcd - 1800 mcdMechanical life: 10Illuminant: YesSurge voltage resistance: 4 kVThermal current 10 A
- Packaging type
Piece
- Product type
Holder
- Switch/button features
3-way
+ LED
- Type
3-way with module
- Material
Plastic
- Recess diameter
30 mm
- Connection
Screws
- Width
30 mm
- Height
40 mm
- Dim
(W x H) 30 mm x 40 mm
- Switching voltage
24 V AC
IP20
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
3SU1501-1AG40-1NA0
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2862338 Siemens 3SU1501-1AG40-1NA0 3SU15011AG401NA0 Holder 3-way, + LED (W x H) 30 mm x 40 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2862338 Siemens 3SU1501-1AG40-1NA0 3SU15011AG401NA0 Holder 3-way, + LED (W x H) 30 mm x 40 mm 1 pc(s) Piece
Description
Holder, 3-way, plastic, 1S, 1S, LED module, green, AC/DC 6-24 V, screw connection holder SIRIUS ACT for the attachment of modular actuators and detectors. Standard: 3-way holder, 4-way holder only in conjunction with coordinate switch/toggle switch with 4 positions.Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. Manual, 3D data, connection diagram) is available.Available designs: Plastic/metal, with/without modules.SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.
This text is machine translated.










