
Number
Technical specifications
- Number of command points: 1
- Tightening torque / mounting screws in casing cover / maximum: 1.7 Nm
- Tightening torque / mounting screws in the housing cover / minimum: 1.5 Nm
- Design of electrical connection / at the housing: Cable routing at the top and bottom each 1 x M20
- Design of the housing: Central command point
- Mounting type / of case: Vertical / horizontal
- Equipment protection class II.
- Positive tolerance of the mounting diameter: 0.4 mm
- Shock resistance / for web applications: Category 1, Class B.
- Vibration resistance / for web applications: Category 1, Class B.
- Product type
Housing
- Switch/button features
for front mounting
square
- Type
Central command point
- Material
Plastic
- Factory colour
Grey
- Recess diameter
22.3 mm
- Length
68 mm
- Width
85 mm
- Height
85 mm
- Dim
(L x W x H) 68 x 85 x 85 mm
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
3SU1801-1AA00-1AA1
- RoHS-compliant
Yes
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864004 Siemens 3SU1801-1AA00-1AA1 3SU18011AA001AA1 Housing for front mounting, square (L x W x H) 68 x 85 x 85 mm Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2864004 Siemens 3SU1801-1AA00-1AA1 3SU18011AA001AA1 Housing for front mounting, square (L x W x H) 68 x 85 x 85 mm Grey 1 pc(s)
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Yellow/gray, plastic/metal, 1-6 command points, empty housing/pre-mounting, optionally with AS-interface connection.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.


