
Number
Technical specifications
- Mounting type: floor mounting
- Weight: 0.31 kg
- Operating voltage 500 V/AC
- Product type
Enclosure
- Functions
momentary
- Contact type
1 maker
- Material
Plastic
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
75 mm
- Width
85 mm
- Height
85 mm
- Recess diameter
22 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
Control Devices
22 mm
Round
- Type
3SU1801-0AB00-2AB1
- Content
1 pc(s)
- Dim
(L x W x H) 75 x 85 x 85 mm
- RoHS-compliant
Yes
- Factory colour
Grey
Green
Black
- Type
Push buttons
1
Grey
FALSE
Plastic
0
IP67/IP69K
1
0
0
0
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731811 Siemens 3SU18010AB002AB1 3SU1801-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
Datasheet 1731811 Siemens 3SU18010AB002AB1 3SU1801-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731811 Siemens 3SU18010AB002AB1 3SU1801-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
Information
Information 1731811 Siemens 3SU18010AB002AB1 3SU1801-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)













