
Number
Technical specifications
- Number of command points: 1
- Tightening torque for screw connection / maximum: 0.9 Nm
- Execution of actuator: EMERGENCY-STOP mushroom pushbutton
- Design of the contact / the auxiliary contacts: Silver alloy
- Case mounting method: Vertical
- Equipment protection class II.
- OPERATING VOLTAGE 5 500 V DC/AC
- Material of actuator: Plastic
- Case material: Plastic
- Material of holder: Plastic
- Emergency STOP function: Yes
- EMERGENCY STOP function: Yes
- Forced opening: Yes
- Product type
Enclosure
- Switch/button features
for floor mounting
+ label
- Operation type
1-button
- Factory colour
Red
- Case colour
Yellow
- Button Ø
40 mm
- Print motif
EMERGENCY STOP
- Connection
Open cable end
Screws
- Unlocking mechanism
Turn
- Shape
Mounting hole: Round; front of housing: Square; actuator: Round
- Functions
latch
- Contact type
2 breakers
- Recess diameter
22 mm
- Type
Central command point
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
85 mm
- Height
89.4 mm
- (Ø)
40 mm
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 89.4 mm
- RoHS-compliant
Yes
- Depth
109 mm
- Type
3SU1801-0NB00-2AA2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2864014 Siemens 3SU18010NB002AA2 3SU1801-0NB00-2AA2 Enclosure for floor mounting, + label 1-button Red Turn 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2864014 Siemens 3SU18010NB002AA2 3SU1801-0NB00-2AA2 Enclosure for floor mounting, + label 1-button Red Turn 1 pc(s)
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Yellow/gray, plastic/metal, 1-6 command points, empty housing/pre-mounting, optionally with AS-interface connection.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.













