
Number
Technical specifications
- Mounting type: floor mounting
- Product type
Enclosure
- Material
Plastic
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
64 mm
- Width
85 mm
- Height
114 mm
- Recess diameter
22 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
Control Devices
22 mm
Round
- Type
3SU1802-0AA00-0AB2
- Content
1 pc(s)
- Dim
(L x W x H) 64 x 85 x 114 mm
- RoHS-compliant
Yes
- Factory colour
Yellow
85
114 mm
64 mm
22.3 mm
2
Yellow
Plastic
Surface mounting housing
IP67/IP69K
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701519 Siemens 3SU18020AA000AB2 3SU1802-0AA00-0AB2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701519 Siemens 3SU18020AA000AB2 3SU1802-0AA00-0AB2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
Information
Information 1701519 Siemens 3SU18020AA000AB2 3SU1802-0AA00-0AB2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)












