
Number
Technical specifications
- Mounting type: floor mounting
- Weight: 0,504 kg
- Operating voltage 24 V/AC
- Packaging type
Piece
- Product type
Enclosure
- Functions
momentary
- Switch postions
3
- Material
Plastic
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
75.8 mm
- Width
85 mm
- Height
154 mm
- Recess diameter
22.5 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
Control Devices
22 mm
Round
- Type
3SU1803-0AB00-2AB1
- Content
1 pc(s)
- Dim
(L x W x H) 75.8 x 85 x 154 mm
- RoHS-compliant
Yes
- Factory colour
Grey
Red
Green
Clear
Black
- Type
Pushbutton, indicator lights
3
Grey
FALSE
Plastic
1
24-24 V
24-24 V
24-24 V
IP67/IP69K
2
0
0
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732256 Siemens 3SU18030AB002AB1 3SU1803-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1732256 Siemens 3SU18030AB002AB1 3SU1803-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
Information
Information 1732256 Siemens 3SU18030AB002AB1 3SU1803-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece













