
Number
Technical specifications
- Rear cable entry 2 x M25
- Product type
Two-hand console
- Switch/button features
for emergency power-off
- Lighting type
None
- Operation type
Button
- Case colour
Grey
- Button Ø
40 mm
- Print motif
EMERGENCY STOP
- Connection
Screws
- Front panel cut-out
22 mm mm
- Recess diameter
22 mm
IP66
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
492.4 mm
- Width
159.5 mm
- Height
185.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 492.4 x 159.5 x 185.6 mm
- RoHS-compliant
Yes
- Weight
5.2008 kg
- Type
3SU1853-3NB00-1AA1
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
4
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379509 Siemens 3SU18533NB001AA1 3SU1853-3NB00-1AA1 Two-hand console for emergency power-off Button 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379509 Siemens 3SU18533NB001AA1 3SU1853-3NB00-1AA1 Two-hand console for emergency power-off Button 1 pc(s)
Information
Information 1379509 Siemens 3SU18533NB001AA1 3SU1853-3NB00-1AA1 Two-hand console for emergency power-off Button 1 pc(s)
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Plastic/metal, empty housing/pre-assembly.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.



