
Number
Technical specifications
- Cable entry above and below per 1 x M25
- Product type
Housing
- Switch/button features
6 installation slots
for floor mounting
- Material
Metal
- Factory colour
Grey
- Recess diameter
22 mm
- Length
285 mm
- Width
85 mm
- Height
64 mm
- Dim
(L x W x H) 285 x 85 x 64 mm
IP67/IP69
- Content
1 pc(s)
- Type
3SU1856-0AA00-0AB1
- RoHS-compliant
Yes
- Depth
64 mm
- Weight
1.0850 kg
85
285 mm
64 mm
22.3 mm
6
Grey
Other
Surface mounting housing
IP67/IP69K
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379507 Siemens 3SU1856-0AA00-0AB1 3SU18560AA000AB1 Housing 6 installation slots, for floor mounting (L x W x H) 285 x 85 x 64 m
User & Safety Instructions
User & Safety Instructions 1379507 Siemens 3SU1856-0AA00-0AB1 3SU18560AA000AB1 Housing 6 installation slots, for floor mounting (L x W x H) 285 x 85 x 64 m
Information
Information 1379507 Siemens 3SU1856-0AA00-0AB1 3SU18560AA000AB1 Housing 6 installation slots, for floor mounting (L x W x H) 285 x 85 x 64 m
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Yellow/gray, plastic/metal, 1-6 command points, empty housing/pre-mounting, optionally with AS-interface connection.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.






