
Number (Package size 10 pc(s))
Technical specifications
- Packaging type
Piece
- Product type
Label plate
- Switch/button features
+ anti-twist safeguard
- Material
Metal
- Print motif
Manual/0/Auto
- Width
27 mm
- Height
12.5 mm
- Dim
(W x H) 27 mm x 12.5 mm
- Content
10 pc(s)
- Type
3SU1900-0AC81-0DD0
- RoHS-compliant
Yes
Silver
27
12.5 mm
Rectangular
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2869807 Siemens 3SU1900-0AC81-0DD0 3SU19000AC810DD0 Label plate + anti-twist safeguard (W x H) 27 mm x 12.5 mm Manual/0/Auto 10
User & Safety Instructions
User & Safety Instructions 2869807 Siemens 3SU1900-0AC81-0DD0 3SU19000AC810DD0 Label plate + anti-twist safeguard (W x H) 27 mm x 12.5 mm Manual/0/Auto 10
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Extensive optional accessories (e.g. labels, for protection and access control, handling, housing accessories) available.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.


