
Number (Package size 10 pc(s))
Highlights & Details
Identification plate 22x22mm, shield silver, without inscription
- Industrial packaging, pack of 10
- This text is machine translated.
Technical specifications
- Font Black
- Product type
Label plate
- Switch/button features
self-adhesive
square
- Material
Plastic
- Factory colour
Silver
- Print motif
Blank
- Length
22 mm
- Width
22 mm
- Dim
(L x W) 22 mm x 22 mm
- Compatible with (details)
Self labeling
IP66
IP67
IP69/IP69K
- Content
10 pc(s)
- Type
3SU1900-0AF81-0AA0
- RoHS-compliant
Yes
Silver
22
22 mm
Square
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379488 Siemens 3SU1900-0AF81-0AA0 3SU19000AF810AA0 Label plate self-adhesive, square (L x W) 22 mm x 22 mm Blank Silver 10 pc(s
Datasheet 1379488 Siemens 3SU1900-0AF81-0AA0 3SU19000AF810AA0 Label plate self-adhesive, square (L x W) 22 mm x 22 mm Blank Silver 10 pc(s
User & Safety Instructions
User & Safety Instructions 1379488 Siemens 3SU1900-0AF81-0AA0 3SU19000AF810AA0 Label plate self-adhesive, square (L x W) 22 mm x 22 mm Blank Silver 10 pc(s
Information
Information 1379488 Siemens 3SU1900-0AF81-0AA0 3SU19000AF810AA0 Label plate self-adhesive, square (L x W) 22 mm x 22 mm Blank Silver 10 pc(s
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Extensive optional accessories (e.g. labels, for protection and access control, handling, housing accessories) available.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.






