
Number (Package size 5 pc(s))
Technical specifications
- Packaging type
Piece
- Product type
Protective cover
- Switch/button features
planar
- Type
For PUSHBUTTON, FLAT
- Material
Plastic
- Factory colour
Clear
- Recess diameter
22 mm
- Height
25.9 mm
- (Ø)
31.6 mm
- Dim
(Ø x H) 31.6 mm x 25.9 mm
- Compatible with (details)
Push button
IP66
IP67
- Content
5 pc(s)
- Type
3SU1900-0DB70-0AA0
- RoHS-compliant
Yes
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379555 Siemens 3SU1900-0DB70-0AA0 3SU19000DB700AA0 Protective cover planar (Ø x H) 31.6 mm x 25.9 mm Clear 5 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379555 Siemens 3SU1900-0DB70-0AA0 3SU19000DB700AA0 Protective cover planar (Ø x H) 31.6 mm x 25.9 mm Clear 5 pc(s) Piece
Information
Information 1379555 Siemens 3SU1900-0DB70-0AA0 3SU19000DB700AA0 Protective cover planar (Ø x H) 31.6 mm x 25.9 mm Clear 5 pc(s) Piece
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Extensive optional accessories (e.g. labels, for protection and access control, handling, housing accessories) available.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.


