Technical specifications
- Packaging type
Single
- Product type
Protective collar
- Switch/button features
for emergency power-off
- Material
Plastic
- Factory colour
Warning yellow
- Recess diameter
22 mm
- Print motif
EMERGENCY STOP
- (Ø)
60 mm
- Dim
(Ø) 60 mm
- Content
1 pc(s)
- Type
3SU1900-0EX30-0AA0
- RoHS-compliant
Yes
Other
Protective collar
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2870237 Siemens 3SU1900-0EX30-0AA0 3SU19000EX300AA0 Protective collar for emergency power-off (Ø) 60 mm EMERGENCY STOP Warning y
User & Safety Instructions
User & Safety Instructions 2870237 Siemens 3SU1900-0EX30-0AA0 3SU19000EX300AA0 Protective collar for emergency power-off (Ø) 60 mm EMERGENCY STOP Warning y
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Extensive optional accessories (e.g. labels, for protection and access control, handling, housing accessories) available.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.