
Number
Technical specifications
- Product type
Protective cap
- Material
Plastic
- (Ø)
42 mm
- Recess diameter
22 mm
IP66
IP67
- Compatible with (details)
EMERGENCY STOP mushroom pushbutton
- Type
3SU1900-0DF70-0AA0
- Content
1 pc(s)
- Dim
(Ø) 42 mm
- RoHS-compliant
Yes
- Factory colour
Clear
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703484 Siemens 3SU19000DF700AA0 3SU1900-0DF70-0AA0 Protective cap IP66, IP67 1 pc(s)
Datasheet 1703484 Siemens 3SU19000DF700AA0 3SU1900-0DF70-0AA0 Protective cap IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1703484 Siemens 3SU19000DF700AA0 3SU1900-0DF70-0AA0 Protective cap IP66, IP67 1 pc(s)
Information
Information 1703484 Siemens 3SU19000DF700AA0 3SU1900-0DF70-0AA0 Protective cap IP66, IP67 1 pc(s)


