
Number
Technical specifications
- Product type
Adapter
- Material
Plastic
- Connection
AS-i bus systems
- Length
20.3 mm
- Height
9.5 mm
- (Ø)
29 mm
IP66
IP67
IP69/IP69K
- Type
3SU1900-0HX10-0AA0
- Content
1 pc(s)
- Dim
(Ø x H) 29 mm x 9.5 mm
- RoHS-compliant
Yes
- Factory colour
Black
- Type
ASI profile line (bus systems) M20 cable entry
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702860 Siemens 3SU19000HX100AA0 3SU1900-0HX10-0AA0 Adapter IP66, IP67, IP69/IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702860 Siemens 3SU19000HX100AA0 3SU1900-0HX10-0AA0 Adapter IP66, IP67, IP69/IP69K 1 pc(s)
Information
Information 1702860 Siemens 3SU19000HX100AA0 3SU1900-0HX10-0AA0 Adapter IP66, IP67, IP69/IP69K 1 pc(s)


