
Number
Technical specifications
- Product type
Locking system
- Functions
Mechanical lock
- Material
Metal
- Length
21.1 mm
- Width
47 mm
- Height
47.5 mm
- Recess diameter
22 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
Knob
- Type
3SU1950-0DR80-0AA0
- Content
1 pc(s)
- Dim
(L x W x H) 21.1 x 47 x 47.5 mm
- RoHS-compliant
Yes
- Factory colour
Silver
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705439 Siemens 3SU19500DR800AA0 3SU1950-0DR80-0AA0 Locking system IP66, IP67, IP69/IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705439 Siemens 3SU19500DR800AA0 3SU1950-0DR80-0AA0 Locking system IP66, IP67, IP69/IP69K 1 pc(s)
Information
Information 1705439 Siemens 3SU19500DR800AA0 3SU1950-0DR80-0AA0 Locking system IP66, IP67, IP69/IP69K 1 pc(s)











