
Number
Technical specifications
- Packaging type
Piece
- Product type
Guard
- Material
Metal
- Length
36 mm
- (Ø)
46.4 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
Mushroom pushbutton
- Type
3SU1950-0DL80-0AA0
- Content
1 pc(s)
- Dim
(Ø x L) 46.4 mm x 36 mm
- RoHS-compliant
Yes
- Factory colour
Silver
Other
Protective collar
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752792 Siemens 3SU19500DL800AA0 3SU1950-0DL80-0AA0 Guard IP66, IP67, IP69/IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1752792 Siemens 3SU19500DL800AA0 3SU1950-0DL80-0AA0 Guard IP66, IP67, IP69/IP69K 1 pc(s) Piece
Information
Information 1752792 Siemens 3SU19500DL800AA0 3SU1950-0DL80-0AA0 Guard IP66, IP67, IP69/IP69K 1 pc(s) Piece







