
Number
Technical specifications
- Product type
Locking system
- Material
Metal
- Length
25.1 mm
- Width
47 mm
- Height
43.1 mm
- Recess diameter
22 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
Push buttons
- Type
3SU1950-0DM80-0AA0
- Content
1 pc(s)
- Dim
(L x W x H) 25.1 x 47 x 43.1 mm
- RoHS-compliant
Yes
- Factory colour
Silver
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752793 Siemens 3SU19500DM800AA0 3SU1950-0DM80-0AA0 Locking system IP66, IP67, IP69/IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752793 Siemens 3SU19500DM800AA0 3SU1950-0DM80-0AA0 Locking system IP66, IP67, IP69/IP69K 1 pc(s)
Information
Information 1752793 Siemens 3SU19500DM800AA0 3SU1950-0DM80-0AA0 Locking system IP66, IP67, IP69/IP69K 1 pc(s)











