
Number
Technical specifications
- Packaging type
Piece
- Product type
Guard
- Material
Metal
- Length
46 mm
- (Ø)
57.6 mm
- Recess diameter
40 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
EMERGENCY STOP mushroom pushbutton
- Type
3SU1950-0DX30-0AA0
- Content
1 pc(s)
- Dim
(Ø x L) 57.6 mm x 46 mm
- RoHS-compliant
Yes
- Factory colour
Yellow
Other
Protective collar
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748669 Siemens 3SU19500DX300AA0 3SU1950-0DX30-0AA0 Guard IP66, IP67, IP69/IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1748669 Siemens 3SU19500DX300AA0 3SU1950-0DX30-0AA0 Guard IP66, IP67, IP69/IP69K 1 pc(s) Piece
Information
Information 1748669 Siemens 3SU19500DX300AA0 3SU1950-0DX30-0AA0 Guard IP66, IP67, IP69/IP69K 1 pc(s) Piece







