
Number
Technical specifications
- Product type
Installation accessories
- Casing/button colour
Black
- Material
Metal
- Length
400 mm
- Width
400 mm
- Height
845 mm
- Type
3SU1950-0HN10-0AA0
- Content
1 pc(s)
- Dim
(L x W x H) 400 x 400 x 845 mm
- RoHS-compliant
Yes
- Factory colour
Black
- Type
For Two Hand Control Panel
- Weight
15.0000 kg
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752806 Siemens 3SU19500HN100AA0 3SU1950-0HN10-0AA0 Installation accessories 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752806 Siemens 3SU19500HN100AA0 3SU1950-0HN10-0AA0 Installation accessories 1 pc(s)
Information
Information 1752806 Siemens 3SU19500HN100AA0 3SU1950-0HN10-0AA0 Installation accessories 1 pc(s)


