
Number
Technical specifications
- Operating power / at DC-3/at DC-5/at 750V: 45 kW
- Type of voltage: DC
- Isolation voltage: 800 V
- Contact protection against electrical shock: Finger-safe only with terminal cover
- Packaging type
Piece
- Product type
Contactor
- Type
3TC4817-0LB4
- Type
4
- No. of pins
2-pin
- Switching type
DC circuit
- Contact type
2 makers
- Auxiliary contact type
1 breaker
2 makers
- Control voltage (min.)
16.8 V DC
- Control voltage (max.)
30 V DC
- Control voltage range
16.8 - 30 V DC
- Switching voltage (max.)
750 V DC
- Permanent current (max.)
75 A
45 kW
- Compatible with
Siemens
- Features
+ varistor
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP00
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
143 mm
- Height
177.5 mm
- Depth
184 mm
- Dim
(W x H x D) 143 x 177.5 x 184 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
2
0
2
1
Screw connection
27 kW
75 A
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703558 Siemens 3TC4817-0LB4 Contactor DC circuit 2 makers 45 kW + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1703558 Siemens 3TC4817-0LB4 Contactor DC circuit 2 makers 45 kW + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)












