
Number
Technical specifications
- Operating power / at DC-3/at DC-5/at 750 V:110 kW
- Type of voltage: DC
- Isolation voltage: 1000 V
- Contact protection against electrical shock: Finger-safe only with terminal cover
- Packaging type
Piece
- Product type
Contactor
- Type
3TC5217-0AB4
- Type
8
- No. of pins
2-pin
- Switching type
DC circuit
- Contact type
2 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (max.)
750 V DC
- Permanent current (max.)
220 A
110 kW
- Compatible with
Siemens
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
135 mm
- Height
240 mm
- Depth
236 mm
- Dim
(W x H x D) 135 x 240 x 236 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
2
0
2
2
Screw connection
82 kW
220 A
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737501 Siemens 3TC5217-0AB4 Contactor DC circuit 2 makers 110 kW + auxiliary contact Compatible with (relay brand): Siemens Pie
User & Safety Instructions
User & Safety Instructions 1737501 Siemens 3TC5217-0AB4 Contactor DC circuit 2 makers 110 kW + auxiliary contact Compatible with (relay brand): Siemens Pie












