
Number
Technical specifications
- Operating power / at DC-3/at DC-5/at 750 V:250 kW
- Type of voltage: AC
- Isolation voltage: 1000 V
- Contact protection against electrical shock: Finger-safe only with terminal cover
- Product type
Contactor
- Type
3TC5617-0BP0
- Type
12
- No. of pins
2-pin
- Switching type
DC circuit
- Contact type
2 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
277 V AC
- Control voltage range
230 - 277 V AC
- Switching voltage (max.)
750 V DC/AC
- Permanent current (max.)
400 A
250 kW
- Compatible with
Siemens
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
160 mm
- Height
281 mm
- Depth
255 mm
- Dim
(W x H x D) 160 x 281 x 255 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
2
0
2
2
Screw connection
140 kW
400 A
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703654 Siemens 3TC5617-0BP0 Contactor DC circuit 2 makers 250 kW + auxiliary contact Compatible with (relay brand): Siemens 1 p
User & Safety Instructions
User & Safety Instructions 1703654 Siemens 3TC5617-0BP0 Contactor DC circuit 2 makers 250 kW + auxiliary contact Compatible with (relay brand): Siemens 1 p












