
Number
Technical specifications
- Type of voltage: AC
- Size: 14
- Product type
Contactor
- Type
3TF6844-0CQ7
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (min.)
380 V AC
- Control voltage (max.)
460 V AC
- Control voltage range
380 - 460 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
630 A
- Compatible with
Siemens
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Screws
IP00
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
230 mm
- Height
232 mm
- Depth
237 mm
- Dim
(W x H x D) 230 x 232 x 237 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
355 kW
3
0
4
4
630 A
700 A
380-460 V
380-460 V
Rail connection
AC
610 A
389.814
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702311 Siemens 3TF6844-0CQ7 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
Datasheet 1702311 Siemens 3TF6844-0CQ7 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702311 Siemens 3TF6844-0CQ7 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)












