
Technical specifications
- Packaging type
Piece
- Product type
Power relay
- Type
3TG1001-0AG2
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Control voltage (max.)
110 V AC
- Control voltage range
110 V AC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
8.4 A
4 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
36 mm
- Height
62 mm
- Depth
60 mm
- Dim
(W x H x D) 36 x 62 x 60 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3638114 Siemens 3TG1001-0AG2 Power relay 3 makers 4 kW + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3638114 Siemens 3TG1001-0AG2 Power relay 3 makers 4 kW + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)



