
Number
Highlights & Details
CONTACTOR SIZE 6 3-POLE
Our service for you
Technical specifications
- Product type
Magnetic starter
- Type
3TG1001-0AL2
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 breaker
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
8.4 A
4 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
36 mm
- Height
62 mm
- Depth
60 mm
- Dim
(W x H x D) 36 x 62 x 60 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
4 kW
3
0
0
1
8.4 A
20 A
Screw connection
AC
3.67749375
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1752252 Siemens 3TG1001-0AL2 Magnetic starter 3 makers 4 kW + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752252 Siemens 3TG1001-0AL2 Magnetic starter 3 makers 4 kW + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)













