
Technical specifications
- Number of NO contacts / for main contacts: 3
- Number of NC /for auxiliary contacts: 1
- Operating current at AC-1 / at 400 V: 16 A
- Operating current at AC-3 / at 400 V: 8.4 A
- Range installation: Yes
- Product type
Magnetic starter
- Type
3TG1001-1AC2
- No. of pins
4-pin
- Contact type
3 makers
1 breaker
- Auxiliary contact type
1 breaker
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
8.4 A
4 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
Snap-in
DIN rail
- Connection
CEE 7/16 CEE plug
IP00
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
36 mm
- Height
62 mm
- Depth
61 mm
- Dim
(W x H x D) 36 x 62 x 61 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
4 kW
3
0
0
1
8.4 A
16 A
24-24 V
24-24 V
Flat plug-in connection
AC
3.677
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863684 Siemens 3TG1001-1AC2 Magnetic starter 3 makers, 1 breaker 4 kW + auxiliary contact Compatible with (relay brand): Siemen
Description
The 3TG10 small contactors have a low overall width. They work free of humming, have a built-in auxiliary switch and can be mounted in any mounting position.
The 3TG10 miniature contactors are available in AC or DC operation, for various operating currents, with 4 NO contacts or 3 NO contacts and a NC contact and are available with a screw or flat plug connection.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.










