
Technical specifications
- Number of NO contacts / for main contacts: 3
- Number of NO contacts / for auxiliary contacts: 1
- Operating current at AC-1 / at 400 V: 16 A
- Operating current at AC-3 / at 400 V: 8.4 A
- Range installation: Yes
- Product type
Magnetic starter
- Type
3TG1010-1AG2
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
1 maker
- Control voltage (min.)
110 V AC
- Control voltage (max.)
110 V AC
- Control voltage range
110 - 110 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
16 A
4 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
Snap-in
DIN rail
- Connection
CEE 7/16 CEE plug
IP00
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
36 mm
- Height
62 mm
- Depth
61 mm
- Dim
(W x H x D) 36 x 62 x 61 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2863687 Siemens 3TG1010-1AG2 Magnetic starter 4 makers 4 kW + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
Description
Power relay, AC-3e/AC-3, 8.4 A, 4 kW / 400V, 3-pole, AC 110 V, 45-450 Hz, auxiliary contacts: 1 S, Spade terminals 6.3 x 0.8 mm SIRIUS 3TG10 small connectors for switching control signals in the control circuit, for example for domestic appliances, lifting equipment or within the installation area.
The 3TG10 small contactors have a low overall width. They work free of humming, have a built-in auxiliary switch and can be mounted in any mounting position.
The 3TG10 miniature contactors are available in AC or DC operation, for various operating currents, with 4 NO contacts or 3 NO contacts and a NC contact and are available with a screw or flat plug connection.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
The 3TG10 small contactors have a low overall width. They work free of humming, have a built-in auxiliary switch and can be mounted in any mounting position.
The 3TG10 miniature contactors are available in AC or DC operation, for various operating currents, with 4 NO contacts or 3 NO contacts and a NC contact and are available with a screw or flat plug connection.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.










