
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
14-day return policy included
Highlights & Details
CONT. RELAY 44 E DIN EN 50011
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4244-0AV0
- No. of pins
8-pin
- Auxiliary contact type
4 breakers
4 makers
- Control voltage (max.)
480 V AC
- Control voltage range
480 V AC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
102 mm
- Dim
(W x H x D) 45 x 78 x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
4
6 A
0
400-400 V
480-480 V
FALSE
Screw connection
0
0
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700857 Siemens 3TH4244-0AV0 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700857 Siemens 3TH4244-0AV0 Auxiliary contactor Piece 1 pc(s)
Description
Contactor relay 44 E EN 50011 for railway applications 4NO+4NC,screw terminal Operating range 0.7 to 1.25 x US connected to varistor 72 V DC












