
Number
Total (€ 151.25 / piece)
€ 151.25
plus VAT.
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3TH4244-0BM4
- No. of pins
8-pin
- Auxiliary contact type
4 breakers
4 makers
- Control voltage (max.)
220 V DC
- Control voltage range
220 V DC (max)
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 45 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
4
6 A
0
220-220 V
FALSE
Screw connection
0
0
DC
Documents & Downloads
Datasheet
Datasheet 1729921 Siemens 3TH4244-0BM4 Auxiliary contactor 1 pc(s)
Datasheet 1729921 Siemens 3TH4244-0BM4 Auxiliary contactor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729921 Siemens 3TH4244-0BM4 Auxiliary contactor 1 pc(s)
Description
Contactor relay, 2-tier, 24 V DC, Size 0, 4 NO+4 NC, integrated varistor












