
Number
Total (€ 163.86 / piece)
€ 163.86
plus VAT.
Highlights & Details
CONTACTOR RELAY 53E EN 50 011
Our service for you
Technical specifications
- Type of voltage: DC
- Gauge 0
- Product type
Auxiliary contactor
- Type
3TH4244-5KB4
- Auxiliary contact type
4 breakers
4 makers
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 45 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
4
4
6 A
0
Screw connection
0
0
DC
Documents & Downloads
Datasheet
Datasheet 1729932 Siemens 3TH4244-5KB4 Auxiliary contactor 1 pc(s)
Datasheet 1729932 Siemens 3TH4244-5KB4 Auxiliary contactor 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729932 Siemens 3TH4244-5KB4 Auxiliary contactor 1 pc(s)
Description
Contactor relay, 53E, DIN EN 50011, 5NO + 3NC, screw terminal AC operation 120 V AC 60 Hz/110 V AC 50 Hz











