
Number
Highlights & Details
CONTACTOR RELAY 62E EN 50 011
Our service for you
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3TH4253-0BB4
- No. of pins
8-pin
- Auxiliary contact type
3 breakers
5 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 45 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5
3
6 A
0
24-24 V
FALSE
Screw connection
0
0
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1729952 Siemens 3TH4253-0BB4 Auxiliary contactor Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729952 Siemens 3TH4253-0BB4 Auxiliary contactor Compatible with (relay brand): Siemens 1 pc(s)












