
Number
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4253-0BP4
- No. of pins
8-pin
- Auxiliary contact type
3 breakers
5 makers
- Control voltage (max.)
230 V DC
- Control voltage range
230 V DC (max)
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 45 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5
3
6 A
0
Screw connection
0
0
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729956 Siemens 3TH4253-0BP4 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729956 Siemens 3TH4253-0BP4 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)











