
Number
Total (€ 163.86 / piece)
€ 163.86
plus VAT.
14-day return policy included
Highlights & Details
CONTACTOR RELAY 62E EN 50 011
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4253-0LF4
- No. of pins
8-pin
- Auxiliary contact type
3 breakers
5 makers
- Control voltage (min.)
77 V DC
- Control voltage (max.)
137.5 V DC
- Control voltage range
77 - 137.5 V DC
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 45 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5
3
6 A
0
Screw connection
0
0
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1729957 Siemens 3TH4253-0LF4 Auxiliary contactor + varistor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729957 Siemens 3TH4253-0LF4 Auxiliary contactor + varistor Piece 1 pc(s)
Description
Contactor relay, 62E, DIN EN 50011, 6 NO + 2 NC, screw terminal AC operation 115 V 60 Hz/96 V AC 50 Hz












