
Number
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4262-0AD0
- No. of pins
8-pin
- Auxiliary contact type
2 breakers
6 makers
- Control voltage (min.)
42 V AC
- Control voltage (max.)
50 V AC
- Control voltage range
42 - 50 V AC
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
102 mm
- Dim
(W x H x D) 45 x 78 x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6
2
6 A
0
42-42 V
50-50 V
FALSE
Screw connection
0
0
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729961 Siemens 3TH4262-0AD0 Auxiliary contactor Piece 1 pc(s)
Datasheet 1729961 Siemens 3TH4262-0AD0 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729961 Siemens 3TH4262-0AD0 Auxiliary contactor Piece 1 pc(s)












