
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4262-0BB4
- No. of pins
8-pin
- Auxiliary contact type
2 breakers
6 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 45 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6
2
6 A
0
24-24 V
FALSE
Screw connection
0
0
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729977 Siemens 3TH4262-0BB4 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729977 Siemens 3TH4262-0BB4 Auxiliary contactor Piece 1 pc(s)
Description
Contactor relay, 62E, DIN EN 50011, 6 NO + 2 NC, screw terminal DC operation 48 V DC












