
Number
Highlights & Details
CONTACTOR RELAY 71E EN 50 011
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Single
- Product type
Auxiliary contactor
- Type
3TH4262-5MB4
- No. of pins
8-pin
- Contact type
6 makers
- Auxiliary contact type
2 breakers
6 makers
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 45 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6
2
6 A
0
Other
0
0
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706114 Siemens 3TH4262-5MB4 Auxiliary contactor 6 makers Compatible with (relay brand): Siemens Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706114 Siemens 3TH4262-5MB4 Auxiliary contactor 6 makers Compatible with (relay brand): Siemens Single 1 pc(s)











