
Number
Total (€ 159.66 / piece)
€ 159.66
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4271-0LF4
- No. of pins
8-pin
- Auxiliary contact type
1 breaker
7 makers
- Control voltage (min.)
77 V DC
- Control voltage (max.)
137.5 V DC
- Control voltage range
77 - 137.5 V DC
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 45 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7
1
6 A
0
Screw connection
0
0
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1730832 Siemens 3TH4271-0LF4 Auxiliary contactor + varistor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730832 Siemens 3TH4271-0LF4 Auxiliary contactor + varistor Piece 1 pc(s)
Description
Safety position switch with separate actuator Molded-plastic enclosure lateral and face-end operation Slow-action contacts 3 NC 3 x M20 x 1.5 Pull-out force 5 N Supplied without actuator












