
Number
Highlights & Details
CONTACTOR RELAY 80E EN 50 011
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Single
- Product type
Auxiliary contactor
- Type
3TH4280-0AD0
- No. of pins
8-pin
- Contact type
8 makers
- Auxiliary contact type
8 makers
- Control voltage (min.)
42 V AC
- Control voltage (max.)
50 V AC
- Control voltage range
42 - 50 V AC
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
102 mm
- Dim
(W x H x D) 45 x 78 x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8
0
6 A
0
42-42 V
50-50 V
FALSE
Screw connection
0
0
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706283 Siemens 3TH4280-0AD0 Auxiliary contactor 8 makers Compatible with (relay brand): Siemens Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706283 Siemens 3TH4280-0AD0 Auxiliary contactor 8 makers Compatible with (relay brand): Siemens Single 1 pc(s)












