
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4280-0AL2
- No. of pins
8-pin
- Contact type
8 makers
- Auxiliary contact type
8 makers
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
102 mm
- Dim
(W x H x D) 45 x 78 x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8
0
6 A
0
230-230 V
230-230 V
FALSE
Screw connection
0
0
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1730984 Siemens 3TH4280-0AL2 Auxiliary contactor 8 makers Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730984 Siemens 3TH4280-0AL2 Auxiliary contactor 8 makers Piece 1 pc(s)
Description
Contactor relay, 44E, DIN EN 50011, 4 NO + 4 NC, screw terminal AC operation 48 V AC 50 Hz/58 V AC 60 Hz












