
Number
Highlights & Details
COMPACT UNIT ROUND
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4293-0BF4
- Auxiliary contact type
3 breakers
3 makers
- Control voltage (max.)
110 V DC
- Control voltage range
110 V DC (max)
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 45 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
3
3
6 A
0
Screw connection
0
1
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1731004 Siemens 3TH4293-0BF4 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)
Datasheet 1731004 Siemens 3TH4293-0BF4 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731004 Siemens 3TH4293-0BF4 Auxiliary contactor Compatible with (relay brand): Siemens Piece 1 pc(s)











