
Number
Total (€ 184.87 / piece)
€ 184.87
plus VAT.
14-day return policy included
Highlights & Details
M.C. CIRCUIT-BREAKER WITH
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Single
- Product type
Auxiliary contactor
- Type
3TH4310-0BF4
- Contact type
10 makers
- Auxiliary contact type
10 makers
- Control voltage (max.)
110 V DC
- Control voltage range
110 V DC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
55 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 55 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
10
0
6 A
0
Screw connection
0
0
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1731016 Siemens 3TH4310-0BF4 Auxiliary contactor 10 makers Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731016 Siemens 3TH4310-0BF4 Auxiliary contactor 10 makers Single 1 pc(s)
Description
M.C. CIRCUIT-BREAKER WITH CONNECTING CABLE SNAP-ACTION CONTACTS 1NO/1NC ROLLER LEVER











