
Number
Highlights & Details
CONTACTOR RELAY 55E EN 50 011
Our service for you
Technical specifications
- Type of voltage: AC
- Product type
Auxiliary contactor
- Type
3TH4355-0AP2
- Type
S0
- Auxiliary contact type
5 breakers
5 makers
- Control voltage (max.)
240 V AC
- Control voltage range
240 V AC (max)
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
55 mm
- Height
78 mm
- Depth
102 mm
- Dim
(W x H x D) 55 x 78 x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5
5
6 A
0
Screw connection
0
0
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706362 Siemens 3TH4355-0AP2 Auxiliary contactor Compatible with (relay brand): Siemens 1 pc(s)
Datasheet 1706362 Siemens 3TH4355-0AP2 Auxiliary contactor Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706362 Siemens 3TH4355-0AP2 Auxiliary contactor Compatible with (relay brand): Siemens 1 pc(s)












