
Number
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4355-0BM4
- Type
S0
- Auxiliary contact type
5 breakers
5 makers
- Control voltage (max.)
220 V DC
- Control voltage range
220 V DC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
55 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 55 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5
5
6 A
0
220-220 V
FALSE
Screw connection
0
0
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731996 Siemens 3TH4355-0BM4 Auxiliary contactor Piece 1 pc(s)
Datasheet 1731996 Siemens 3TH4355-0BM4 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1731996 Siemens 3TH4355-0BM4 Auxiliary contactor Piece 1 pc(s)












