
Number
Highlights & Details
SIRIUS SAFETY RELAY W.AUX.CONT.REL.CIRC.
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Single
- Product type
Auxiliary contactor
- Type
3TH4355-0LB4
- Type
S0
- Auxiliary contact type
5 breakers
5 makers
- Compatible with
Siemens
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
55 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 55 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
5
5
6 A
0
Screw connection
0
0
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1732002 Siemens 3TH4355-0LB4 Auxiliary contactor + varistor Compatible with (relay brand): Siemens Single 1 pc(s)
Datasheet 1732002 Siemens 3TH4355-0LB4 Auxiliary contactor + varistor Compatible with (relay brand): Siemens Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1732002 Siemens 3TH4355-0LB4 Auxiliary contactor + varistor Compatible with (relay brand): Siemens Single 1 pc(s)












