
Number
Total (€ 205.87 / piece)
€ 205.87
plus VAT.
14 days return policy included
Highlights & Details
CONTACTOR RELAY 73E EN 50 011
Our service for you
Technical specifications
- Type of voltage: DC
- Product type
Auxiliary contactor
- Type
3TH4364-0BE4
- Contact type
6 makers
- Auxiliary contact type
4 breakers
6 makers
- Control voltage (max.)
60 V DC
- Control voltage range
60 V DC (max)
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
55 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 55 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6
4
6 A
0
Screw connection
0
0
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734156 Siemens 3TH4364-0BE4 Auxiliary contactor 6 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734156 Siemens 3TH4364-0BE4 Auxiliary contactor 6 makers 1 pc(s)
Description
Contactor relay, 73E, EN 50011, 7 NO + 3 NC, screw terminal, AC operation, 115 V 60 Hz/96 V AC 50 Hz












