
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
14-day return policy included
Highlights & Details
CONTACTOR RELAY 73E EN 50 011
Our service for you
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4373-0AK6
- Auxiliary contact type
3 breakers
7 makers
- Control voltage (min.)
110 V AC
- Control voltage (max.)
120 V AC
- Control voltage range
110 - 120 V AC
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
55 mm
- Height
78 mm
- Depth
102 mm
- Dim
(W x H x D) 55 x 78 x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7
3
6 A
0
Screw connection
0
0
AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734168 Siemens 3TH4373-0AK6 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734168 Siemens 3TH4373-0AK6 Auxiliary contactor Piece 1 pc(s)
Description
Contactor relay, 73E, EN 50011, 7 NO + 3 NC, screw terminal, DC operation, 110 V DC













