
Number
Total (€ 189.07 / piece)
€ 189.07
plus VAT.
14-day return policy included
Highlights & Details
CONTACTOR RELAY 82E EN 50 011
Our service for you
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4373-0BC4
- Auxiliary contact type
3 breakers
7 makers
- Control voltage (max.)
30 V DC
- Control voltage range
30 V DC (max)
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
55 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 55 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7
3
6 A
0
Screw connection
0
0
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734178 Siemens 3TH4373-0BC4 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734178 Siemens 3TH4373-0BC4 Auxiliary contactor Piece 1 pc(s)
Description
Contactor relay 82 E EN 50011 8 NO + 2 NC,screw terminal Alternating current operation, 110 V AC 50/60 Hz













