
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4382-0AL2
- Auxiliary contact type
2 breakers
8 makers
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
55 mm
- Height
78 mm
- Depth
102 mm
- Dim
(W x H x D) 55 x 78 x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8
2
6 A
0
Screw connection
0
0
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702155 Siemens 3TH4382-0AL2 Auxiliary contactor Piece 1 pc(s)
Datasheet 1702155 Siemens 3TH4382-0AL2 Auxiliary contactor Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702155 Siemens 3TH4382-0AL2 Auxiliary contactor Piece 1 pc(s)
Description
Contactor relay, 82E, EN 50011, 8 NO + 2 NC, screw terminal with surge suppression (varistor) AC operation 230/220 V AC 50 Hz, 276/264 V 60 Hz












