
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
14-day return policy included
Technical specifications
- Product type
Auxiliary switch module
- Type
3TK1910-3A
- Permanent current (max.)
5.6 A
- Compatible with
Siemens
- Mounting type
Snap-in
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
12 mm
- Height
70 mm
- Depth
51.5 mm
- Dim
(W x H x D) 12 x 70 x 51.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
5.6 A
Other
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700470 Siemens 3TK1910-3A Auxiliary switch module Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700470 Siemens 3TK1910-3A Auxiliary switch module Compatible with (relay brand): Siemens 1 pc(s)
Description
Terminal covers for mounting to contactor 3TK14, 3TK15










