
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
14-day return policy included
Highlights & Details
ARC CHUTES 1 ARC CHUTE, 4-POLE
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Surge protection
- Type
3TK1934-0C
- Nominal voltage
110 V AC
- Control voltage (min.)
48 V AC
- Control voltage (max.)
110 V AC
- Control voltage range
48 - 110 V AC
- Compatible with
Siemens
- Features
+ RC circuit
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1730001 Siemens 3TK1934-0C Surge protection 110 V AC + RC circuit Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730001 Siemens 3TK1934-0C Surge protection 110 V AC + RC circuit Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Arc chutes 1 arc chute, 4-pole, 3TK15










